CQB100W14-72S28N
- Manufacturer Name:
- Cincon
Cincon CQB100W14-72S28N
Isolated DC/DC Converters - Through Hole 100W 12-160Vin 28vout 3.6A Neg
- Active
Availability
- Factory Lead Time:
- 13 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Cincon |
---|---|
Manufacturers Part # | CQB100W14-72S28N |
Series | CQB100W14 |
Lead Time | 13 Week Lead Time |
Industry Alias | 418-CQB100W14-72S28N |
Factory Pack Quantity | 1 |
Height | 12.7 mm |
Length | 55.9 mm |
Width | 34.8 mm |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Through Hole |
Product | Isolated |
Input Voltage | 12 VDC to 160 VDC |
Number of Outputs | 1 Output |
Output Power | 100 W |
Industry | Industrial |
Input Voltage Max | 160 V |
Input Voltage Min | 12 V |
Output Current-Channel 1 | 3.6 A |
Output Voltage-Channel 1 | 28 V |
Isolation Voltage | 3 kV |
Dimensions | 55.9 mm x 34.8 mm x 12.7 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.