CQB100W14-72S15N


Manufacturer Name:
 Cincon

Cincon CQB100W14-72S15N

Isolated DC/DC Converters - Through Hole 100W 12-160Vin 15Vout 6.7A Neg

  • ecad
  • Active

Availability

Factory Lead Time:
13 Week Lead Time

Order Quantity

Min:
Mult:

Product Specifications

ManufacturerCincon
Manufacturers Part #CQB100W14-72S15N
SeriesCQB100W14
Lead Time13 Week Lead Time
Industry Alias418-CQB100W14-72S15N
Factory Pack Quantity1
Height12.7 mm
Length55.9 mm
Width34.8 mm
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting StyleThrough Hole
ProductIsolated
Input Voltage12 VDC to 160 VDC
Number of Outputs1 Output
Output Power100 W
IndustryIndustrial
Input Voltage Max160 V
Input Voltage Min12 V
Output Current-Channel 16.7 A
Output Voltage-Channel 115 V
Isolation Voltage3 kV
Dimensions55.9 mm x 34.8 mm x 12.7 mm

Environmental & Export Classifications

RoHS StatusRoHS Compliant
ECCNEAR99
HTSUS8504409580