CMD6090
- Manufacturer Name:
- Crydom
Crydom CMD6090
Solid State Relays - Industrial Mount Panel Mount SSR 32V DC 90 AMP
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Crydom |
---|---|
Manufacturers Part # | CMD6090 |
Series | CMD / CMA |
Lead Time | 10 Week Lead Time |
Industry Alias | 558-CMD6090, CMD6090 |
Factory Pack Quantity | 10 |
Mounting Style | Panel Mount |
Product | Solid State Relays |
Input Current | 17 mA |
IP Rating | IP20 |
Control Voltage Range | 3 VDC to 32 VDC |
Load Current Rating | 90 A |
Load Voltage Rating | 48 VAC to 660 VAC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536490080 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.