CCMR035.T
- Manufacturer Name:
- Littelfuse Fuses
Littelfuse Fuses CCMR035.T
FUSE 600V T/D CLASS CD 35A
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Littelfuse Fuses |
---|---|
Manufacturers Part # | CCMR035.T |
Lead Time | 10 Week Lead Time |
Industry Alias | 576-CCMR035.T |
Factory Pack Quantity | 1 |
Length | 47.8 mm |
Type | Cartridge and Axial Lead Fuse |
Mounting Style | Holder |
Current Rating | 35 A |
Termination Style | Clip |
Voltage Rating AC | 600 VAC |
Product | Class CD Fuses |
Tradename | POWR-GARD |
Diameter | 21.6 mm |
Resistance | 4.08 mOhms |
Voltage Rating DC | 250 VDC |
Indicator Style | Without Indicator |
Body Style | Cartridge Fuses |
Fuse Size - Group | Class CC / CD |
Fuse Type | Time Delay / Slow Blow |
Interrupt Rating | 200 kA at 600 VAC |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.