CC6-2412SF-E
- Manufacturer Name:
- TDK-Lambda
TDK-Lambda CC6-2412SF-E
Isolated DC/DC Converters - Through Hole 6W 12V 0.5A
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TDK-Lambda |
---|---|
Manufacturers Part # | CC6-2412SF-E |
Series | CC-E |
Lead Time | 6 Week Lead Time |
Industry Alias | 967-CC6-2412SF-E |
Packaging | Bulk |
Factory Pack Quantity | 10 |
Height | 8.5 mm |
Length | 22.86 mm |
Width | 22.61 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Through Hole |
Product | Isolated |
Input Voltage | 18 V to 36 V |
Number of Outputs | 1 Output |
Output Power | 6 W |
Industry | Industrial |
Input Voltage Max | 36 V |
Input Voltage Min | 18 V |
Output Current-Channel 1 | 500 mA |
Output Voltage-Channel 1 | 12 V |
Isolation Voltage | 500 V |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409580 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.