BMI-S-202-C
- Manufacturer Name:
- Laird Performance Materials
Laird Performance Materials BMI-S-202-C
EMI Gaskets, Sheets, Absorbers & Shielding SBS,COVR,BP 2.00x16.96x16.96MM
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Laird Performance Materials |
---|---|
Manufacturers Part # | BMI-S-202-C |
Series | BMI-S |
Lead Time | 12 Week Lead Time |
Industry Alias | BMI-S-202-C, BMI-S-202-C |
Packaging | Bulk |
Factory Pack Quantity | 5600 |
Length | 16.96 mm |
Width | 16.96 mm |
Type | EMI/RFI Shield Cover, Two-Piece |
Mounting Style | SMD/SMT |
Product | Shields |
Thickness | 2 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 7419805050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.