BKL7
- Manufacturer Name:
- NMB Technologies
NMB Technologies BKL7
3 PHASE OUTER ROTOR TYPE DC BRUSHLESS MOTOR
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | NMB Technologies |
---|---|
Manufacturers Part # | BKL7 |
Lead Time | 12 Week Lead Time |
Industry Alias | 472-BKL7 |
Factory Pack Quantity | 1 |
Length | 17 mm |
Type | 3 Phase Outer Rotor |
Product | DC Motors |
Voltage Rating | 24 V |
Tradename | Brushless |
Motor Drive Type | DC Brushless Motor |
No Load Speed | 3800 RPM |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8501104040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.