BK/AGX-2
- Manufacturer Name:
- Eaton Bussmann Electronics
Eaton Bussmann Electronics BK/AGX-2
Cartridge Fuses 250VAC 2A Fast Acting Glass
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electronics |
---|---|
Manufacturers Part # | BK/AGX-2 |
Series | AGX |
Lead Time | 18 Week Lead Time |
Industry Alias | 504-AGX-2, BK-AGX-2, BK/AGX-2 |
Packaging | Bulk |
Factory Pack Quantity | 100 |
Length | 25.4 mm |
Mounting Style | Holder / Clip |
Current Rating | 2 A |
Termination Style | Clip |
Voltage Rating AC | 250 VAC |
Product | Glass Fuses |
Diameter | 6.3 mm |
Resistance | 68.25 mOhms |
Indicator Style | Without Indicator |
Body Style | Cylindrical |
Fuse Size - Group | 8AG (6.25 mm x 25 mm) |
Fuse Type | Fast Blow |
Interrupt Rating | 100 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.