BFW-2
- Manufacturer Name:
- Eaton Bussmann Electrical
Eaton Bussmann Electrical BFW-2
Specialty Fuses Fuse Wire 210' Spool
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electrical |
---|---|
Manufacturers Part # | BFW-2 |
Series | BFW |
Lead Time | 12 Week Lead Time |
Industry Alias | 504-BFW-2 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Type | Plug Fuse |
Mounting Style | Screw |
Current Rating | 2 A |
Termination Style | Threaded Stud |
Voltage Rating AC | 125 VAC |
Product | Specialty Fuses |
Indicator Style | Without Indicator |
Body Style | Round Body Fuses |
Fuse Size - Group | Type W |
Fuse Type | Fast Blow |
Interrupt Rating | 2.7 kA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 7806000300 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.