BC56-11EWA
- Manufacturer Name:
- Kingbright
Kingbright BC56-11EWA
LED Displays & Accessories HI EFF RED DIFFUSED 3 DIGIT
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | BC56-11EWA |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-BC56-11EWA |
Packaging | Tube |
Factory Pack Quantity | 260 |
If - Forward Current | 20 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Numeric Display |
Mounting Style | Through Hole |
Illumination Color | Red |
Product | LED Displays |
Display Type | 7 Segment |
Configuration | Common Cathode |
Vf - Forward Voltage | 2 V |
Luminous Intensity | 6400 ucd |
Wavelength | 625 nm |
Character Size | 8 mm x 14.2 mm |
Number of Digits | 3 |
Touch Panel | Without Touch Panel |
Module Size - W x H x T | 37.6 mm x 19 mm x 8.1 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.