BBS-109-G-B
- Manufacturer Name:
- Samtec
Samtec BBS-109-G-B
Headers & Wire Housings \".100\"\" Single Row
- Active
Availability
- Factory Lead Time:
- Factory Stock
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | BBS-109-G-B |
Series | BBS |
Lead Time | Factory Stock |
Industry Alias | 200-BBS109GB, BBS-109-G-B |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | Through Hole |
Contact Plating | Gold |
Mounting Angle | Straight |
Termination Style | Solder Pin |
Contact Material | Phosphor Bronze |
Housing Material | Polyester |
Number of Positions | 9 Position |
Number of Rows | 1 Row |
Product | Headers |
Pitch | 2.54 mm (0.1 in) |
Contact Gender | Pin (Male) |
Housing Color | Black |
Mating Post Length | 3.18 mm (0.125 in) |
Termination Post Length | 3.18 mm (0.125 in) |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.