BB3-X0-07-274-121-D
- Manufacturer Name:
- Carling Technologies
Carling Technologies BB3-X0-07-274-121-D
Circuit Breakers
- Active
Availability
- Factory Lead Time:
- 20 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Carling Technologies |
---|---|
Manufacturers Part # | BB3-X0-07-274-121-D |
Series | B |
Lead Time | 20 Week Lead Time |
Industry Alias | 691-BB3X007274121D |
Factory Pack Quantity | 1 |
Height | 50.8 mm |
Length | 43.94 mm |
Width | 57.53 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Hydraulic Magnetic Circuit Breaker |
Mounting Style | Panel Mount |
Termination Style | Quick Connect |
Voltage Rating AC | 277 VAC |
Illuminated | Not Illuminated |
Product | Magnetic Circuit Breakers |
Voltage Rating | 277 VAC, 80 VDC |
Voltage Rating DC | 80 VDC |
Actuator Type | Handle |
Number of Poles | 3 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536200020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.