BAF-10
- Manufacturer Name:
- Eaton Bussmann Electrical
Eaton Bussmann Electrical BAF-10
Industrial & Electrical Fuses 250VAC 750A 10A Midget
- Active
Availability
- Factory Lead Time:
- 1 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electrical |
---|---|
Manufacturers Part # | BAF-10 |
Series | BAF |
Lead Time | 1 Week Lead Time |
Industry Alias | 504-BAF-10, BAF-10 |
Packaging | Bulk |
Factory Pack Quantity | 10 |
Length | 38.1 mm |
Type | Midget Fuse |
Mounting Style | Holder |
Current Rating | 10 A |
Termination Style | Clip |
Voltage Rating AC | 250 VAC |
Product | Midget Fuses |
Diameter | 10.3 mm |
Indicator Style | Without Indicator |
Body Style | Cartridge Fuses |
Fuse Size - Group | 5AG Midget (10.3 mm x 38.1 mm) |
Fuse Type | Fast Blow |
Interrupt Rating | 10 kA at 125 V |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.