BA-2RV-A4
- Manufacturer Name:
- Honeywell
Honeywell BA-2RV-A4
Basic / Snap Action Switches 20A 2.5\" Flat lever Screw Terminals
- Active
Availability
- Factory Lead Time:
- On Order with Factory
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | BA-2RV-A4 |
Series | BA |
Lead Time | On Order with Factory |
Industry Alias | 785-BA-2RV-A4, BA-2RV-A4 |
Factory Pack Quantity | 50 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 55 C |
Type | Micro Switch |
Mounting Style | Chassis Mount |
Actuator | Lever |
Contact Form | SPDT |
Current Rating | 20 A |
Switch Function | ON - (OFF), OFF - (ON) |
Termination Style | Solder Lug |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Lever |
Contact Material | Silver |
Voltage Rating DC | 250 VDC |
IP Rating | IP64 |
Operating Force | 0.72 N |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.