BA-2RQ1-A2
- Manufacturer Name:
- Honeywell
Honeywell BA-2RQ1-A2
Basic / Snap Action Switches N.O/N.C SPDT 20A
- Active
Availability
- Factory Lead Time:
- 25 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | BA-2RQ1-A2 |
Series | BA |
Lead Time | 25 Week Lead Time |
Industry Alias | 785-BA-2RQ1-A2, BA-2RQ1-A2 |
Factory Pack Quantity | 50 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 55 C |
Type | Micro Switch |
Mounting Style | Chassis Mount |
Actuator | Plunger |
Contact Form | SPDT |
Current Rating | 20 A |
Switch Function | ON - (OFF), OFF - (ON) |
Termination Style | Wire Lead |
Voltage Rating AC | 480 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Plunger |
Contact Material | Silver |
IP Rating | IP64 |
Voltage Rating DC | 250 VDC |
Operating Force | 397 gf to 624 gf |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.