B9058
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts B9058
Wire Ducting & Raceways
- Active
Availability
- Factory Lead Time:
- 7 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | B9058 |
Lead Time | 7 Week Lead Time |
Factory Pack Quantity | 480 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 40 C |
Pd - Power Dissipation | 1.32 W |
Type | Motor Driver |
Mounting Style | SMD/SMT |
Product | Fan / Motor Controllers / Drivers |
Operating Supply Voltage | 7 V to 18 V |
Package - Case | SSOP-24 |
Moisture Sensitive | Yes |
Operating Supply Current | 0.5 mA |
Output Current | 2 A |
Output Voltage | 11.8 V |
Qualification | AEC-Q100 |
Number of Outputs | 2 Output |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.