B4064T
- Manufacturer Name:
- Pulse
Pulse B4064T
Audio Transformers / Signal Transformers SMD VDSL Xfmr 1134uH 1Ohms
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Pulse |
---|---|
Manufacturers Part # | B4064T |
Lead Time | 10 Week Lead Time |
Industry Alias | 673-B4064T, B4064T |
Packaging | Reel |
Factory Pack Quantity | 150 |
Height | 12.32 mm |
Length | 17.65 mm |
Width | 13.46 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Termination Style | SMD/SMT |
Product | VDSL Transformers |
Application | VDSL |
Isolation Voltage | 1.5 kV |
Shielding | Unshielded |
Frequency Range | 120 kHz to 12 MHz |
Primary Impedance | 1 Ohms |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8504312000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.