B32-1380
- Manufacturer Name:
- Omron Electronic Components
Omron Electronic Components B32-1380
Switch Bezels / Switch Caps 12MM X 12MM RED CAP
- Active
Availability
- Factory Lead Time:
- 11 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Electronic Components |
---|---|
Manufacturers Part # | B32-1380 |
Series | B32 |
Lead Time | 11 Week Lead Time |
Industry Alias | 653-B32-1380, B32-1380 |
Factory Pack Quantity | 1000 |
Height | 12 mm |
Length | 12 mm |
Width | 12 mm |
Type | Cap |
For Use With | Tactile Switches, Key Top |
Designed for | B3F, B3FS, B3W Series |
Color | Red |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.