B2-500411
- Manufacturer Name:
- OTTO
OTTO B2-500411
Basic / Snap Action Switches Short Formed Lever Turret, Silver
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | OTTO |
---|---|
Manufacturers Part # | B2-500411 |
Series | B2-5 |
Lead Time | 8 Week Lead Time |
Industry Alias | 999-B2-500411, B2-500411 |
Factory Pack Quantity | 1 |
Type | Subminiature |
Mounting Style | PCB Mount |
Actuator | Lever |
Contact Form | SPST |
Current Rating | 7 A |
Switch Function | OFF - ON |
Termination Style | Solder Pin |
Voltage Rating AC | 115 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Lever |
Voltage Rating DC | 28 VDC |
Operating Force | 141 gf, 170 gf |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.