AW-57-03-G-D-210-075-ES
- Manufacturer Name:
- Samtec
Samtec AW-57-03-G-D-210-075-ES
Board to Board & Mezzanine Connectors 0.80 mm Flex Stack, Surface Mount Micro Board Stacker
- Active
Availability
- Factory Lead Time:
- 5 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | AW-57-03-G-D-210-075-ES |
Series | AW |
Lead Time | 5 Week Lead Time |
Industry Alias | 200-AW5703GD210075ES |
Packaging | Tube |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 125 C |
Minimum Operating Temperature | - 55 C |
Mounting Style | SMD/SMT |
Contact Plating | Gold |
Mounting Angle | Vertical |
Termination Style | Solder |
Contact Material | Phosphor Bronze |
Housing Material | Liquid Crystal Polymer (LCP) |
Number of Positions | 114 Position |
Number of Rows | 2 Row |
Product | Headers |
Pitch | 0.8 mm (0.031 in) |
Tradename | Flex Stack |
Application | Board to Board |
Termination Post Length | 1.905 mm |
Stack Height | 5.334 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.