AVT323461
- Manufacturer Name:
- Panasonic
Panasonic AVT323461
SNAP ACTION SWITCHES SUBMINIATURE PCB MOUNT
- Active
Availability
- Factory Lead Time:
- 18 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panasonic |
---|---|
Manufacturers Part # | AVT323461 |
Lead Time | 18 Week Lead Time |
Industry Alias | 769-AVT323461 |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 25 C |
Type | Subminiature |
Mounting Style | PCB Mount |
Actuator | Lever |
Contact Form | SPST |
Current Rating | 100 mA |
Switch Function | OFF - ON |
Termination Style | Solder Terminal |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Contact Material | Silver Nickel |
Voltage Rating DC | 125 VDC |
Operating Force | 0.98 N |
Actuator Length | 25.95 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536509040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.