AVT3212
- Manufacturer Name:
- Panasonic
Panasonic AVT3212
SNAP ACTION SWITCHES SUBMINIATURE PCB MOUNT
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panasonic |
---|---|
Manufacturers Part # | AVT3212 |
Lead Time | 16 Week Lead Time |
Industry Alias | 769-AVT3212 |
Factory Pack Quantity | 100 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 25 C |
Type | Subminiature |
Mounting Style | PCB Mount |
Actuator | Lever |
Contact Form | SPDT |
Current Rating | 3 A |
Switch Function | ON - (OFF), OFF - (ON) |
Termination Style | Solder Terminal |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Contact Material | Silver Nickel |
Voltage Rating DC | 125 VDC |
Operating Force | 0.49 N |
Actuator Length | 17.85 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536509040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.