ATS-EXL76-300-R1
- Manufacturer Name:
- Advanced Thermal Solutions
Advanced Thermal Solutions ATS-EXL76-300-R1
Extrusion Profile, AL6063, BARSTOCK LxWxH 300x93.4x40mm
- Active
Availability
- Factory Lead Time:
- 9 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Advanced Thermal Solutions |
---|---|
Manufacturers Part # | ATS-EXL76-300-R1 |
Lead Time | 9 Week Lead Time |
Industry Alias | 984-ATS-EXL76-300-R1 |
Factory Pack Quantity | 1 |
Height | 40 mm |
Length | 300 mm |
Width | 93.4 mm |
Product | Extrusions |
Heatsink Material | Aluminum |
Thermal Resistance | 0.5 C/W |
Fin Style | Extruded Radial Fin |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 7604291010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.