ASQMR16A28A
- Manufacturer Name:
- Panasonic
Panasonic ASQMR16A28A
DETECTOR SWITCHES PANEL MOUNT
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 30 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panasonic |
---|---|
Manufacturers Part # | ASQMR16A28A |
Lead Time | 30 Week Lead Time |
Industry Alias | 769-ASQMR16A28A |
Factory Pack Quantity | 1000 |
Height | 8.95 mm |
Length | 8.3 mm |
Width | 5.3 mm |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | Panel Mount |
Current Rating | 1 mA |
Termination Style | Solder Terminal |
Illuminated | Non-Illuminated |
Voltage Rating DC | +/- 4.5 VDC to +/- 16 VDC |
Operating Force | 1.5 N |
ON Travel | 7.9 mm |
Operation Direction | Vertical |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.