ASF71203
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco ASF71203
Slide Switches 7PDT FLSH ACT
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | ASF71203 |
Lead Time | 22 Week Lead Time |
Industry Alias | 506-ASF71203, 9-1437581-9 |
Factory Pack Quantity | 21 |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | PCB Mount |
Actuator | Flush |
Contact Form | 7PDT |
Contact Plating | Silver |
Current Rating | 300 mA |
Mounting Angle | Straight |
Termination Style | Through Hole |
Voltage Rating AC | 125 VAC |
Flammability Rating | UL 94 V-0 |
Illuminated | Non-Illuminated |
Contact Material | Copper Alloy |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.