ASE62RGL
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco ASE62RGL
Slide Switches ASE62RGL=AUTOSLIDE
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | ASE62RGL |
Lead Time | 12 Week Lead Time |
Industry Alias | 3-1437581-8, ASE62RGL |
Packaging | Tube |
Factory Pack Quantity | 21 |
Maximum Operating Temperature | + 80 C |
Minimum Operating Temperature | - 40 C |
Type | Auto-insertable |
Mounting Style | SMD/SMT |
Actuator | Extended |
Contact Form | 6PDT |
Contact Plating | Gold |
Mounting Angle | Right Angle |
Termination Style | SMD/SMT |
Illuminated | Non-Illuminated |
Power Rating | 400 mVA |
Contact Material | Copper Alloy |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8536509050 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.