ASDXACX030PA7A5
- Manufacturer Name:
- Honeywell
Honeywell ASDXACX030PA7A5
Board Mount Pressure Sensors 30psi 5V 12C Digital Output
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | ASDXACX030PA7A5 |
Series | ASDX |
Lead Time | 53 Week Lead Time |
Industry Alias | 785-ASDXACX030PA7A5, ASDXACX030PA7A5 |
Packaging | Bulk |
Factory Pack Quantity | 25 |
Output Type | Digital |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 20 C |
Mounting Style | Through Hole |
Operating Supply Voltage | 5 V |
Package - Case | DIP-8 |
Interface Type | I2C |
Supply Voltage - Max | 6 V |
Supply Voltage - Min | 3 V |
Resolution | 12 bit |
Pressure Type | Absolute |
Accuracy | 2 % |
Operating Pressure | 30 psi |
Port Size | 2.31 mm |
Port Type | Single Axial Barbless |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 9026204000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.