ARD25105Q
- Manufacturer Name:
- Panasonic
Panasonic ARD25105Q
Coaxial Switches Transfer, 5 VDC, 2
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panasonic |
---|---|
Manufacturers Part # | ARD25105Q |
Lead Time | 14 Week Lead Time |
Industry Alias | 769-ARD25105Q |
Factory Pack Quantity | 1 |
Contact Form | SPDT |
Termination Style | Solder Terminal |
Illuminated | Non-Illuminated |
Number of Positions | 2 Position |
Impedance | 50 Ohms |
Frequency | 18 GHz |
Terminal Pitch | 5.08 mm |
Coil Voltage | 5 VDC |
Isolation | 60 dB |
Insertion Loss | 0.5 dB |
VSWR | 1.5 |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.