ARC6-08-03.0-LU-LU-3-1
- Manufacturer Name:
- Samtec
Samtec ARC6-08-03.0-LU-LU-3-1
Specialized Cables AcceleRate Slim Cable Assembly, 0.635 mm Pitch
- Active
Availability
- Factory Lead Time:
- 2 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Samtec |
---|---|
Manufacturers Part # | ARC6-08-03.0-LU-LU-3-1 |
Lead Time | 2 Week Lead Time |
Industry Alias | 200-ARC608030LULU31 |
Factory Pack Quantity | 1 |
Type | Twinax Cable |
Product | Slim Cable Assembly |
Connector End A | Plug |
Connector End B | Plug |
Tradename | AcceleRate |
Cable Length | 76.2 mm |
Jacket Color | Black |
Wire Gauge - AWG | 34 AWG |
Gender | Male / Male |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8544429090 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.