AR1KL.25
- Manufacturer Name:
- TT Electronics
TT Electronics AR1KL.25
Precision Potentiometers 1-13/16\" 1K OHM 10 TURN
- Active
Availability
- Factory Lead Time:
- 23 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TT Electronics |
---|---|
Manufacturers Part # | AR1KL.25 |
Series | Model A |
Lead Time | 23 Week Lead Time |
Industry Alias | 858-AR1K, AR1KL.25 |
Packaging | Bulk |
Factory Pack Quantity | 1 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 65 C |
Type | Rotary Metal |
Mounting Style | Panel Mount |
Termination Style | Solder Lug |
Power Rating | 5 W |
Product | Precision Potentiometers |
Voltage Rating | 1 kV |
Tolerance | 3 % |
Diameter | 46.03 mm |
Resistance | 1 kOhms |
Shaft Diameter | 6.3424 mm |
Temperature Coefficient | 20 PPM / C |
Element Type | Wirewound |
Number of Turns | 10 Turn |
Number of Gangs | 1 Gang |
Shaft Length | 20.6 mm |
Shaft Type | Round / Plain |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8533310000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.