AQY2C2R2P1X
- Manufacturer Name:
- Panasonic
Panasonic AQY2C2R2P1X
SSR - SOLID STATE RELAYS SMD/SMT
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 36 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panasonic |
---|---|
Manufacturers Part # | AQY2C2R2P1X |
Lead Time | 36 Week Lead Time |
Industry Alias | 769-AQY2C2R2P1X |
Factory Pack Quantity | 1000 |
Height | 0.8 mm (0.031 in) |
Length | 1.95 mm (0.077 in) |
Width | 1.8 mm (0.071 in) |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Pd - Power Dissipation | 250 mW |
Mounting Style | SMD/SMT |
Termination Style | Solder Pad |
Product | Solid State Relays |
Tradename | PhotoMOS |
Isolation Voltage | 200 V |
Package - Case | SON-4 |
Moisture Sensitive | Yes |
Input Current | 200 uA |
Relay Contact Form | 1 Form A (SPST-NO) |
Load Current Rating | 300 mA |
Load Voltage Rating | 60 VAC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541498000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.