AQY2C1R6PX
- Manufacturer Name:
- Panasonic
Panasonic AQY2C1R6PX
SSR - SOLID STATE RELAYS PCB MOUNT
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panasonic |
---|---|
Manufacturers Part # | AQY2C1R6PX |
Lead Time | 14 Week Lead Time |
Industry Alias | 769-AQY2C1R6PX |
Factory Pack Quantity | 3500 |
Height | 0.8 mm (0.031 in) |
Length | 1.95 mm (0.077 in) |
Output Type | Photo MOSFET |
Width | 1.8 mm (0.071 in) |
Maximum Operating Temperature | + 105 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | PCB Mount |
Product | Solid State Relays |
Tradename | PhotoMOS |
Isolation Voltage | 200 V |
Moisture Sensitive | Yes |
Input Current | 200 uA |
Relay Contact Form | 1 Form A (SPST-NO) |
Control Voltage Range | 1.7 VDC |
Load Current Rating | 750 mA |
Load Voltage Rating | 30 VAC, 30 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410030 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.