AQW612SX
- Manufacturer Name:
- Panasonic
Panasonic AQW612SX
SSR - SOLID STATE RELAYS CONTROLLER SMD/SMT
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 16 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Panasonic |
---|---|
Manufacturers Part # | AQW612SX |
Lead Time | 16 Week Lead Time |
Industry Alias | 769-AQW612SX |
Factory Pack Quantity | 1000 |
Height | 2.1 mm (0.083 in) |
Length | 9.37 mm (0.369 in) |
Output Type | MOSFET |
Width | 4.4 mm (0.173 in) |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | Controller |
Mounting Style | SMD/SMT |
Contact Form | SPST (1 Form A) |
Product | Solid State Relays |
Tradename | PhotoMOS |
Isolation Voltage | 1.5 kV |
Moisture Sensitive | Yes |
Input Current | 900 uA |
Relay Contact Form | 1 Form A (SPST-NO), 1 Form B (SPST-NC) |
Control Voltage Range | 1.25 VDC |
Load Current Rating | 450 mA |
Load Voltage Rating | 60 VAC |
Input to Output Isolation Method | Optocoupler |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536410020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.