APTR3216SURCK
- Manufacturer Name:
- Kingbright
Kingbright APTR3216SURCK
Standard LEDs - SMD RED WATER CLEAR REVERSE MOUNT
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | APTR3216SURCK |
Lead Time | 8 Week Lead Time |
Industry Alias | 604-APTR3216SURCK, APTR3216SURCK |
Packaging | Reel |
Factory Pack Quantity | 2000 |
Height | 1.05 mm |
Length | 3.2 mm |
Width | 1.6 mm |
If - Forward Current | 20 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Vr - Reverse Voltage | 5 V |
Type | Single Color LEDs |
Mounting Style | SMD/SMT |
Illumination Color | Red |
Power Rating | 75 mW |
Product | Red LEDs |
Package - Case | 1206 (3216 metric) |
Moisture Sensitive | Yes |
Vf - Forward Voltage | 1.95 V |
Wavelength-Color Temperature | 630 nm |
Lens Color | Colorless |
Luminous Intensity | 230 mcd |
Lens Transparency | Water Clear |
Lens Shape | Rectangular |
Viewing Angle | 120 deg |
Lens Dimensions | 1.4 mm x 1.6 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.