APTB1612SURKSGC
- Manufacturer Name:
- Kingbright
Kingbright APTB1612SURKSGC
Standard LEDs - Through Hole
Tariff May Apply. Tariffs are estimated during the checkout process after the shipping address is entered and before you submit the order. Tariff rates are subject to change.
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | APTB1612SURKSGC |
Lead Time | 12 Week Lead Time |
Packaging | Tape and Reel |
Factory Pack Quantity | 2000 |
Height | 0.65 mm |
Length | 1.6 mm |
Width | 1.25 mm |
If - Forward Current | 20 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Type | High Power LEDs |
Mounting Style | SMD/SMT |
Illumination Color | Red, Green |
Power Rating | 75 mW, 62.5 mW |
Product | Bi-Color LEDs |
Package - Case | SMD-4 |
Moisture Sensitive | Yes |
Vf - Forward Voltage | 1.95 V, 2.2 V |
Wavelength-Color Temperature | 630 nm, 568 nm |
LED Size | 1.6 mm x 1.25 mm |
Orientation | Top View |
Lens Color | Colorless |
Luminous Intensity | 200 mcd, 12 mcd |
Lens Transparency | Water Clear |
Lens Shape | Rectangular |
Viewing Angle | 150 deg |
Lens Dimensions | 1.2 mm x 1.25 mm |
Environmental & Export Classifications
ECCN | EAR99 |
---|---|
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.