APT3216SURC
- Manufacturer Name:
- Kingbright
Kingbright APT3216SURC
Standard LEDs - SMD RED WATER CLEAR
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | APT3216SURC |
Lead Time | 12 Week Lead Time |
Industry Alias | 604-APT3216SURC, APT3216SURC |
Packaging | Reel |
Factory Pack Quantity | 2000 |
Height | 0.75 mm |
Length | 3.2 mm |
Width | 1.6 mm |
If - Forward Current | 20 mA |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 40 C |
Vr - Reverse Voltage | 5 V |
Mounting Style | SMD/SMT |
Illumination Color | Red |
Power Rating | 170 mW |
Product | Red LEDs |
Package - Case | 1206 (3216 metric) |
Moisture Sensitive | Yes |
Vf - Forward Voltage | 1.9 V |
Wavelength-Color Temperature | 628 nm |
Orientation | Top View |
Lens Color | Colorless |
Luminous Intensity | 200 mcd |
Lens Transparency | Water Clear |
Lens Shape | Rectangular |
Viewing Angle | 120 deg |
Lens Dimensions | 2 mm x 1.6 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.