APT2012SRDPRV
- Manufacturer Name:
- Kingbright
Kingbright APT2012SRDPRV
Standard LEDs - SMD STANDARD LEDS - SMD
- Active
Availability
- Factory Lead Time:
- 12 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Kingbright |
---|---|
Manufacturers Part # | APT2012SRDPRV |
Lead Time | 12 Week Lead Time |
Factory Pack Quantity | 2000 |
Length | 2 mm |
Width | 1.25 mm |
If - Forward Current | 20 mA |
Mounting Style | SMD/SMT |
Package - Case | 0805 (2012 metric) |
Lens Shape | Rectangular |
Lens Dimensions | 1.3 mm x 1.25 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8541410000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.