ANN-300
- Manufacturer Name:
- Eaton Bussmann Electrical
Eaton Bussmann Electrical ANN-300
Specialty Fuses 125VAC 80VDC 2.5kA 300A VFA
- Active
Availability
- Factory Lead Time:
- 1 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Eaton Bussmann Electrical |
---|---|
Manufacturers Part # | ANN-300 |
Series | ANN |
Lead Time | 1 Week Lead Time |
Industry Alias | 504-ANN-300 |
Packaging | Bulk |
Factory Pack Quantity | 5 |
Length | 81 mm |
Width | 22.2 mm |
Type | Low Voltage Supplementary Fuse |
Mounting Style | Stud |
Current Rating | 300 A |
Termination Style | Bolt Down |
Voltage Rating AC | 125 VAC |
Product | Specialty Fuses |
Voltage Rating DC | 80 VDC |
Indicator Style | Element Window |
Body Style | Flat Body Blade Fuses |
Fuse Type | Fast Blow |
Interrupt Rating | 2.7 kA |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536100040 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.