AML32FBL7AD
- Manufacturer Name:
- Honeywell
Honeywell AML32FBL7AD
Pushbutton Switches Unsld OI/ADVMAN LINE
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | AML32FBL7AD |
Lead Time | 53 Week Lead Time |
Industry Alias | 785-AML32FBL7AD, AML32FBL7AD |
Factory Pack Quantity | 100 |
Mounting Style | Panel Mount |
Actuator | Rectangular |
Contact Form | DPST |
Current Rating | 3 A |
Illumination Color | Clear |
Switch Function | ON - ON |
Termination Style | Quick Connect |
Voltage Rating AC | 125 VAC |
Illuminated | Illuminated |
Lamp Type | LED |
Actuator Style | Rectangular |
Product | Standard Switches |
Voltage Rating DC | 24 VDC |
Color | Black |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509035 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.