ALB12-1
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts ALB12-1
Thomas & Betts
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | ALB12-1 |
Lead Time | 8 Week Lead Time |
Industry Alias | ALB12-1 |
Factory Pack Quantity | 8 |
Length | 1 ft |
Maximum Operating Temperature | + 50 C |
Contact Plating | Nickel |
Current Rating | 5 A |
Contact Material | Steel |
Features | Ideal for use As a Temporary Jumper Wire |
Product | Test Leads |
Voltage Rating | 150 V |
Cable Type | 18 AWG Wire |
Equipment Type | Patch Cord |
Color | Brown |
Connector Type | Alligator Clip |
Insulation Material | Vinyl |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536694010 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.