AG1-B2-12-615-313-C
- Manufacturer Name:
- Carling Technologies
Carling Technologies AG1-B2-12-615-313-C
Circuit Breakers AG1B212615313C
- Active
Availability
- Factory Lead Time:
- 6 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Carling Technologies |
---|---|
Manufacturers Part # | AG1-B2-12-615-313-C |
Series | A |
Lead Time | 6 Week Lead Time |
Industry Alias | 691-AG1B212615313C |
Factory Pack Quantity | 1 |
Type | Supplementary Protector / Motor Controller |
Voltage Rating AC | 277 VAC |
Product | Circuit Breakers |
Voltage Rating DC | 80 VDC |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536200020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.