AA90U-540B-R
- Manufacturer Name:
- Phihong
Phihong AA90U-540B-R
Desktop AC Adapter 90W 54V 1.67A
- Active
Availability
- Factory Lead Time:
- 28 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Phihong |
---|---|
Manufacturers Part # | AA90U-540B-R |
Lead Time | 28 Week Lead Time |
Industry Alias | 552-AA90U-540B-R |
Factory Pack Quantity | 1 |
Height | 33 mm |
Length | 141.5 mm |
Width | 62.5 mm |
Maximum Operating Temperature | + 70 C |
Minimum Operating Temperature | - 10 C |
Mounting Style | Desktop |
Input Voltage | 90 VAC to 264 VAC |
Industry | Industrial |
Output Current-Channel 1 | 1.67 A |
Output Voltage-Channel 1 | 54 V |
AC Plug included-required | Included |
Connector Type | Barrel Connector |
DC Output Cord Length | 1.5 m |
DC Output Connector | 2.5 mm Barrel Plug (2.1 x 5.5) |
AC Inlet Type | C14 |
Connector A Polarity | Center Positive |
Number of Outputs | 1 Output |
Output Power | 90.18 W |
Load Regulation | Regulated |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8504409520 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.