A484
- Manufacturer Name:
- Thomas & Betts
Thomas & Betts A484
Fixed Terminal Blocks
- Active
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Thomas & Betts |
---|---|
Manufacturers Part # | A484 |
Lead Time | 8 Week Lead Time |
Industry Alias | A484 |
Packaging | Cardboard |
Factory Pack Quantity | 1000 |
Height | 0.6 mm |
Length | 1.6 mm |
Width | 0.8 mm |
If - Forward Current | 2 mA |
Maximum Operating Temperature | + 110 C |
Minimum Operating Temperature | - 40 C |
Mounting Style | SMD/SMT |
Illumination Color | Green |
Product | Green LEDs |
Package - Case | TOPLED |
Moisture Sensitive | Yes |
Qualification | AEC-Q102 |
Vf - Forward Voltage | 1.8 V |
Wavelength-Color Temperature | 570 nm |
Orientation | Top View |
Lens Color | Colorless |
Luminous Intensity | 4.5 mcd |
Lens Transparency | Clear |
Lens Shape | Rectangular |
Viewing Angle | 120 deg |
Lens Dimensions | 1.23 mm x 0.6 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.