A22E-L-02
- Manufacturer Name:
- Omron Automation
Omron Automation A22E-L-02
Emergency Stop Switches / E-Stop Switches DPST-NC 60mm HEAD Push-lock turn-reset
- Obsolete
Availability
- Factory Lead Time:
- 8 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Omron Automation |
---|---|
Manufacturers Part # | A22E-L-02 |
Series | A22E |
Lead Time | 8 Week Lead Time |
Industry Alias | 653-A22E-L-02, A22E-L-02 |
Factory Pack Quantity | 1 |
Mounting Style | Panel Mount |
Actuator | Round |
Contact Form | DPST |
Current Rating | 10 A |
Switch Function | ON - OFF |
Termination Style | Screw |
Voltage Rating AC | 440 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Round |
Product | Safety Switches |
Life | 300000 Cycle |
IP Rating | IP65 |
Voltage Rating DC | 380 VDC |
Panel Cutout | 22.3 mm |
Button Size | 60 mm |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509035 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.