A20615RSCQ
- Manufacturer Name:
- C&K
C&K A20615RSCQ
Rotary Switches Rotary
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | A20615RSCQ |
Series | A |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-A20615RSCQ, A20615RSCQ |
Factory Pack Quantity | 36 |
Maximum Operating Temperature | + 85 C |
Minimum Operating Temperature | - 30 C |
Actuator | Flatted |
Contact Plating | Silver |
Current Rating | +/- 350 mA, +/- 2.5 A |
Termination Style | Through Hole |
Voltage Rating AC | 125 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Flatted |
Number of Positions | 6 Position |
Voltage Rating | 125 VAC/DC |
Mounting Type | Panel Mount |
Voltage Rating DC | 125 VDC |
Actuator Length | 1.5 in |
Actuator Material | Nylon |
Contact Style | Shorting |
Index Angle | 30 deg |
Index Stops | Fixed |
Number of Decks | 1 Deck |
Number of Poles per Deck | 2 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.