A20305MNMCBE
- Manufacturer Name:
- C&K
C&K A20305MNMCBE
Rotary Switches Rotary
- Active
Availability
- Factory Lead Time:
- 10 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | C&K |
---|---|
Manufacturers Part # | A20305MNMCBE |
Series | A |
Lead Time | 10 Week Lead Time |
Industry Alias | 611-A20305MNMCBE, A20305MNMCBE |
Factory Pack Quantity | 36 |
Mounting Style | Panel Mount |
Actuator | Flatted |
Contact Plating | Gold |
Termination Style | Through Hole |
Illuminated | Non-Illuminated |
Number of Positions | 3 Position |
Mounting Type | Modular Base |
Index Angle | 30 deg |
Number of Decks | 1 Deck |
Number of Poles per Deck | 2 Pole |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509020 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.