A201J3ZQ0
- Manufacturer Name:
- TE Connectivity Alco
TE Connectivity Alco A201J3ZQ0
Rocker Switches DP ON-ON LG R/A RCKR
- Active
Availability
- Factory Lead Time:
- 22 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Alco |
---|---|
Manufacturers Part # | A201J3ZQ0 |
Lead Time | 22 Week Lead Time |
Industry Alias | 7-1437591-8 |
Factory Pack Quantity | 500 |
Mounting Style | Panel Mount |
Actuator | Rocker |
Contact Form | DPDT |
Contact Plating | Silver |
Current Rating | 2 A |
Switch Function | ON - ON |
Terminal Seal | Epoxy |
Termination Style | Solder Lug |
Voltage Rating AC | 250 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Rocker |
Product | Rocker Switches |
Voltage Rating DC | 30 VDC |
Contact Rating | 2 A |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509065 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.