943-SP-370808SM2-A10
- Manufacturer Name:
- Stewart Connector
Stewart Connector 943-SP-370808SM2-A10
Modular Connectors / Ethernet Connectors RJ45 Connector
- Active
Availability
- Factory Lead Time:
- 14 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Stewart Connector |
---|---|
Manufacturers Part # | 943-SP-370808SM2-A10 |
Lead Time | 14 Week Lead Time |
Industry Alias | 530-3SP370808SM2A10, 943-SP-370808SM2-A10 |
Packaging | Bulk |
Factory Pack Quantity | 1000 |
Type | Modular |
Mounting Style | Cable Mount |
Contact Plating | Gold |
Termination Style | Crimp |
Flammability Rating | UL 94 V-0 |
Contact Material | Phosphor Bronze |
Number of Positions | 8 Position |
Product | Connectors |
Shielding | Shielded |
Configuration | 1x1 |
Number of Ports | 1 Port |
Gender | Plug (Male) |
USOC Codes | RJ45 |
Number of Contacts | 8 Contact |
Performance Category | Cat 5e |
Number of Positions - Contacts per Port | 8P8C |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536904000 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.