914CE2-6A
- Manufacturer Name:
- Honeywell
Honeywell 914CE2-6A
Limit Switches 1NC/1NO 6' cable SPDT
- Active
Availability
- Factory Lead Time:
- 39 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | Honeywell |
---|---|
Manufacturers Part # | 914CE2-6A |
Series | 914CE |
Lead Time | 39 Week Lead Time |
Industry Alias | 785-914CE2-6A, 914CE2-6A |
Factory Pack Quantity | 1 |
Type | Miniature Enclosed Limit Switch |
Mounting Style | Chassis Mount |
Actuator | Roller Plunger |
Contact Form | SPDT |
Current Rating | 5 A |
Termination Style | Wire Lead |
Voltage Rating AC | 240 VAC |
Illuminated | Non-Illuminated |
Actuator Style | Roller Plunger |
Tradename | Microswitch |
Voltage Rating DC | 28 VDC |
IP Rating | IP66, IP67, IP69 |
Operating Force | 11.8 N |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8536509055 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.