860267-4
- Manufacturer Name:
- TE Connectivity Raychem
TE Connectivity Raychem 860267-4
Standard Circular Connector LGH-6 PIN HV PLUG ASSY
- Active
Availability
- Factory Lead Time:
- 53 Week Lead Time
Order Quantity
- Min:
- Mult:
Product Specifications
Manufacturer | TE Connectivity Raychem |
---|---|
Manufacturers Part # | 860267-4 |
Series | LGH |
Lead Time | 53 Week Lead Time |
Industry Alias | 571-860267-4, 860267-4 |
Factory Pack Quantity | 1 |
Mounting Style | Free Hanging |
Contact Plating | Gold |
Number of Positions | 6 Position |
Product | Connectors |
Voltage Rating | 27 kV |
Wire Gauge | 24 AWG - 20 AWG |
Environmental & Export Classifications
RoHS Status | RoHS Compliant |
---|---|
ECCN | EAR99 |
HTSUS | 8538908180 |
MySager Account Benefits
Personalized Account Management
Administer account contacts, display Bill-to-Accounts and payment terms, and upload freight accounts.
Contract Pricing & Inventory
Access contract-specific pricing, and search and order by customer part number.
Order Management
Manage orders and quotes, schedule and update orders, track shipments, and access invoicing.
Flexible Payment Options
Order in a secure environment via credit card or on payment terms.
Shipping Options
Leverage Sager’s shipping relationships with leading logistic partners or use customer-specific freight accounts.
B2B Purchasing Tools
Build, maintain and share Purchase Lists, add customer-specific part numbers, and access quick quoting and ordering.